Bourns Single, Three Phase Surge Protector, 40kA, 2.5kV, DIN Rail Mount
- RS Stock No.:
- 287-9639
- Mfr. Part No.:
- 1250A-3S-600
- Brand:
- Bourns
Bulk discount available
Subtotal (1 box of 48 units)*
$23,605.104
(exc. GST)
$25,965.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 48 - 48 | $491.773 | $23,605.10 |
| 96 - 96 | $472.103 | $22,660.94 |
| 144 - 144 | $453.945 | $21,789.36 |
| 192 - 192 | $437.132 | $20,982.34 |
| 240 + | $421.52 | $20,232.96 |
*price indicative
- RS Stock No.:
- 287-9639
- Mfr. Part No.:
- 1250A-3S-600
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 40kA | |
| Voltage Protection Rating | 2.5kV | |
| Series | 1250A | |
| Electrical Phase | Single, Three | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Device Type Surge Protector | ||
Maximum Surge Current 40kA | ||
Voltage Protection Rating 2.5kV | ||
Series 1250A | ||
Electrical Phase Single, Three | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- CN
The Bourns Surge Protective Device (SPD) designed to protect high-risk electrical service entrance and branch panels. This SPD is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installations without LPS (lightning rods).
Pluggable module for easy replacement
Large surge energy capability up to 50 kA per mode
Large surge energy capability up to 50 kA per mode
Related links
- Bourns Single 40kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
- Bourns Surge Protector 2.5kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
