Bourns Single, Three Phase Surge Protector, 40kA, 2.5kV, DIN Rail Mount
- RS Stock No.:
- 287-9641
- Mfr. Part No.:
- 1250A-3S-600
- Brand:
- Bourns
Bulk discount available
Price Each**
$1,044.43
(exc. GST)
$1,148.87
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 1 | $1,044.43 |
2 - 4 | $987.96 |
5 - 9 | $937.31 |
10 - 24 | $891.58 |
25 + | $812.33 |
**price indicative
Related links
- Bourns Single 40kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
- Bourns Surge Protector 2.5kV, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount