Phoenix Contact Surge Protector, 48A, DIN Rail Mount
- RS Stock No.:
- 265-7497
- Mfr. Part No.:
- 2801481
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
$366.88
(exc. GST)
$403.57
(inc. GST)
On back order for despatch 06/05/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $366.88 |
**price indicative
- RS Stock No.:
- 265-7497
- Mfr. Part No.:
- 2801481
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Maximum Surge Current | 48A | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Maximum Surge Current 48A | ||
Mounting Style DIN Rail | ||
Related links
- Phoenix Contact Surge Protector, DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer