Schneider Electric Surge Arrester, DIN Rail Mount

Subtotal (1 unit)*

$6,425.49

(exc. GST)

$7,068.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,425.49

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
247-1638
Mfr. Part No.:
16331
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Acti 9

Series

PRD1

Mounting Style

DIN Rail Mount

Impulse Discharge Current

25kA

Length

108mm

Width

90mm

Depth

71mm

COO (Country of Origin):
DE

Schneider Electric PRD1 Series Surge Arrester, 40kA Maximum Surge Current, 350V Maximum Continuous Operating Voltage - 16331


This surge arrester is a critical device designed to protect electrical systems from voltage spikes, ensuring reliable operation within distribution networks. With a compact design measuring 108 x 90 x 71mm, it offers a maximum surge current of 40kA and operates safely within a temperature range of -25 to +60°C. The unit is suitable for DIN rail mounting, facilitating easy installation in various environments.

Features & Benefits


• Provides electrical surge protection for reliable system operation
• Rated for maximum continuous operating voltage of 350V
• Impulse discharge current capability of 25kA
• Incorporates remote signalling for immediate alerts
• Designed for compatibility with IT and TN-C earthing systems
• Constructed from durable materials to withstand harsh conditions

Applications


• Utilised in electrical distribution networks requiring surge protection
• Ideal for integration into industrial automation systems
• Suitable for use in commercial buildings and infrastructure projects
• Effective in protecting sensitive electronic equipment from surges
• Applied in environments prone to electrical spikes

How is the surge arrester mounted in a system?


This device is designed for clip-on mounting onto a DIN rail, simplifying the installation process and ensuring a secure fit within electrical panels.

What should be considered when integrating this device into an electrical network?


It is essential to evaluate the maximum surge current ratings and ensure compatibility with the existing earthing system, whether it be IT or TN-C.

What type of signalling does the device offer?


It is equipped with remote signalling capabilities, allowing users to monitor surge events via signal contacts, enhancing situational awareness in electrical management.

What precautions should be taken for long-term operation?


Ensure that the device is not exposed to conditions outside its specified temperature range of -25 to +60°C, and regularly evaluate connections to maintain reliability.

What certification standards does this product adhere to?


The surge arrester complies with EN 61643-11:2012 and IEC 61643-11:2011 standards, ensuring its effectiveness and reliability in surge protection applications.

Related links