- RS Stock No.:
- 201-6557
- Mfr. Part No.:
- 2906811
- Brand:
- Phoenix Contact
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$284.72
(exc. GST)
$313.19
(inc. GST)
Units | Per unit |
1 - 4 | $284.72 |
5 + | $256.25 |
- RS Stock No.:
- 201-6557
- Mfr. Part No.:
- 2906811
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix industrial surge protector consisting of protective plug and base element, with integrated status indicator for a 2-wire floating signal circuit with high nominal current. It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is light grey.
Degree of protection is IP20
Ambient temperature is -40 °C to 85 °C
Ambient temperature is -40 °C to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 5kA |
Range | Isolated Signal Circuits |
Electrical Phase | 2 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 0.5kA |
Related links
- Eaton, SLP Surge Suppressor Unit 32 V Maximum Voltage Rating 20kA...
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Schneider Electric Surge Protector DIN Rail Mount
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 25kA...
- Phoenix Contact, VAL MS Surge Protection Device 30 V ac Maximum...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA...
- Schneider Electric Industrial Surge Protection DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount