Eaton 1 Phase Industrial Surge Protector, 10 kA, 277 V ac, Flange

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

$354.35

(exc. GST)

$389.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
5 - 20$70.87$354.35
25 +$63.784$318.92

*price indicative

RS Stock No.:
236-5202
Mfr. Part No.:
MLLS05K-277V-S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Industrial Surge Protector

Maximum Surge Current

10kA

Voltage Protection Rating

277V ac

Series

LS

Range

LS05K

Electrical Phase

1

Mount Type

Flange

IP Rating

IP66

Depth

38mm

Length

104mm

Standards/Approvals

UL1449 4th edition type 4CA component

Width

50.53mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
IN
The Eaton MTL Surge Technologies LS05K series range of surge protection devices are versatile, high performance surge protection devices which can be used within a wide variety of equipment in industrial and commercial applications. The circuitry will protect equipment from damaging electrical transients and disturbances. The space saving footprint allows the range to be mounted in confined locations whilst providing protection the Line/Neutral, Line/Ground, and Neutral/Ground modes. A high performance to size ratio is provided utilizing a Thermally Protected Metal Oxide Varistor (TP-MOV) together with a state of the art failure disconnect network giving added peace of mind.

10kA surge protection per mode

Protects LED lighting systems and drivers

Space saving footprint for mounting in confined locations

Protects 120V-277V,347V & 440-480V systems

High performance to size ratio and fully automatic operation

Note

Eaton formerly known as MTL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy