Socomec 1 Phase Industrial Surge Protector, 40kA
- RS Stock No.:
- 224-2518
- Mfr. Part No.:
- 49821424
- Brand:
- Socomec
Bulk discount available
Subtotal (1 unit)**
$715.38
(exc. GST)
$786.92
(inc. GST)
On back order for despatch 22/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $715.38 |
5 + | $643.84 |
**price indicative
- RS Stock No.:
- 224-2518
- Mfr. Part No.:
- 49821424
- Brand:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Maximum Surge Current | 40kA | |
Range | SURGYS | |
Series | 4982 | |
Electrical Phase | 1 | |
Impulse Discharge Current | 20kA | |
Select all | ||
---|---|---|
Brand Socomec | ||
Maximum Surge Current 40kA | ||
Range SURGYS | ||
Series 4982 | ||
Electrical Phase 1 | ||
Impulse Discharge Current 20kA | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips