Socomec 3 Phase Industrial Surge Protector
- RS Stock No.:
- 224-2517
- Mfr. Part No.:
- 49820419
- Brand:
- Socomec
1 / 1
Bulk discount available
Subtotal (1 unit)**
$278.14
(exc. GST)
$305.95
(inc. GST)
On back order for despatch 01/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $278.14 |
5 + | $250.35 |
**price indicative
- RS Stock No.:
- 224-2517
- Mfr. Part No.:
- 49820419
- Brand:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Range | SURGYS | |
Series | 4982 | |
Electrical Phase | 3 | |
Select all | ||
---|---|---|
Brand Socomec | ||
Range SURGYS | ||
Series 4982 | ||
Electrical Phase 3 | ||
Related links
- Socomec 3 Phase Industrial Surge Protector, 40kA
- Socomec 3 Phase Industrial Surge Protector, 20kA
- RS PRO 3 Phase Industrial Surge Protector 2.5kV, DIN Rail Mount
- RS PRO 3 Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- Socomec 1 Phase Industrial Surge Protector, 40kA
- Phoenix Contact 1 Phase Industrial Surge Protector, 10kA
- RS PRO Single Phase Industrial Surge Protector 1.5kV, DIN Rail Mount
- 1 Phase Industrial Surge Protector DIN Rail Mount