Siemens Surge Arrester

Subtotal (1 unit)*

$633.37

(exc. GST)

$696.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$633.37

*price indicative

RS Stock No.:
226-1631
Mfr. Part No.:
5SD7483-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

5SD7

Impulse Discharge Current

15kA

COO (Country of Origin):
DE
The Siemens surge protection device has IP20 protection class and ambient temperature range of 40 °C to 80 °C. It has operating voltage range of 1000 V.

Width 53.4 mm
Height 90 mm
Depth 71.5 mm

Related links