ABB Surge Arrester, 20kA
- RS Stock No.:
- 246-2249
- Mfr. Part No.:
- 2CCF606002R0001
- Brand:
- ABB
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$800.46
(exc. GST)
$880.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $800.46 |
- RS Stock No.:
- 246-2249
- Mfr. Part No.:
- 2CCF606002R0001
- Brand:
- ABB
Related links
- ABB Surge Arrester, 20kA
- Clipsal Electrical 1 Phase Surge Arrester, 20kA
- Surge Arrester, 20kA, 48V dc, Fixed Mount
- Surge Arrester, 20kA, 350V ac, Plug In Mount
- Socomec 1, 3 Phase Surge Arrester, 20kA, 30V (Volts), DIN Rail Mount
- Socomec 3 Phase Industrial Surge Protector, 20kA
- Siemens Surge Arrester
- Schneider Electric Surge Protector, 20kA, Plug In Mount