Siemens Surge Arrester
- RS Stock No.:
- 226-1622
- Mfr. Part No.:
- 5SD7412-2
- Brand:
- Siemens
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$735.90
(exc. GST)
$809.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $735.90 |
- RS Stock No.:
- 226-1622
- Mfr. Part No.:
- 5SD7412-2
- Brand:
- Siemens
Related links
- Siemens Surge Arrester
- Siemens Surge Protector, Clip-On Mount
- Siemens 1 Phase Surge Arrester, 40kA, 3.7kV, DIN Rail Mount
- Siemens Surge Suppressor Unit
- Siemens Surge Protector, 6.8kA, Surface Mount Mount
- Siemens Surge Protector, Through Hole Mount
- Siemens Surge Protector, 250V dc, Clip-On Mount
- Siemens Surge Protector, 70 V dc, 127V ac, Clip-On Mount