Siemens Surge Arrester
- RS Stock No.:
- 226-1626
- Mfr. Part No.:
- 5SD7424-2
- Brand:
- Siemens
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$435.09
(exc. GST)
$478.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $435.09 |
- RS Stock No.:
- 226-1626
- Mfr. Part No.:
- 5SD7424-2
- Brand:
- Siemens
Related links
- Siemens Surge Arrester
- Siemens 1 Phase Surge Arrester, 40kA, 3.7kV, DIN Rail Mount
- Siemens Surge Protector, Clip-On Mount
- ABB Surge Arrester, 20kA
- Phoenix Contact 2 Phase Surge Arrester, 2A, 250V ac/dc, DIN Rail Mount
- Surge Arrester, 50kA, 350V ac, Clip-On Mount
- Surge Arrester, 40kA, 350V ac, Clip-On Mount
- Surge Arrester, 40kA, 460V ac, Clip-On Mount