Siemens 3 Phase Surge Protector, 25kA, DIN Rail Mount
- RS Stock No.:
- 211-0186
- Mfr. Part No.:
- 5SD7442-1
- Brand:
- Siemens
Bulk discount available
Subtotal (1 unit)*
$1,649.80
(exc. GST)
$1,814.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,649.80 |
| 5 + | $1,484.80 |
*price indicative
- RS Stock No.:
- 211-0186
- Mfr. Part No.:
- 5SD7442-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 25kA | |
| Series | 5SD | |
| Electrical Phase | 3 | |
| Mounting Style | DIN Rail | |
| Impulse Discharge Current | 100kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -40 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Surge Protector | ||
Maximum Surge Current 25kA | ||
Series 5SD | ||
Electrical Phase 3 | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 100kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
- COO (Country of Origin):
- DE
The Siemens 5SD series is a combination arresters,type 1+2 with requirement class B+C and Pluggable protective modules. 1+1 circuit for TN-S and TT systems with remote display .
It has Protection class rating of IP20
Type of distributive system is TT,TN-S
Type of distributive system is TT,TN-S
Related links
- Siemens 3 Phase Surge Protector DIN Rail Mount
- Siemens 1 Phase Surge Protector DIN Rail Mount
- Siemens 3 Phase Surge Protector DIN Rail Mount
- Siemens 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 125V dc, DIN Rail Mount
- RS PRO 3 Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- Siemens 3 Phase Surge Protector DIN Rail Mount
