Recently searched

    Siemens 3 Phase Surge Protector, 50kA, DIN Rail Mount

    Bulk discount available

    Subtotal (1 unit)**

    $1,530.74

    (exc. GST)

    $1,683.81

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 09/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$1,530.74
    5 +$1,377.68

    **price indicative

    RS Stock No.:
    211-0183
    Mfr. Part No.:
    5SD7414-3
    Brand:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Device Type

    Surge Protector

    Maximum Surge Current

    50kA

    Series

    5SD

    Electrical Phase

    3

    Mounting Style

    DIN Rail

    Impulse Discharge Current

    50kA

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +80°C

    Operating Temperature Range

    -40 → +80 °C

    Related links