- RS Stock No.:
- 207-2802
- Mfr. Part No.:
- 2909637
- Brand:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$417.36
(exc. GST)
$459.10
(inc. GST)
Units | Per unit |
1 - 4 | $417.36 |
5 + | $375.62 |
- RS Stock No.:
- 207-2802
- Mfr. Part No.:
- 2909637
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact type 2 surge arrester has no mismatching of plugs, thanks to mechanical coding. It is free of leakage current to ground.
Space-saving installation
Easy replacement during servicing
Easy replacement during servicing
Specifications
Attribute | Value |
---|---|
Device Type | Surge Arrestor |
Range | Type 2 Surge Arrester |
Series | VAL-SEC |
Electrical Phase | 3 |
Mounting Style | DIN Rail |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |
Related links
- Phoenix Contact 3 Phase Surge Protector 1.9kV, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 250V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 360V ac/dc
- Phoenix Contact 3 Phase Surge Protector 125V dc, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector On Base Element Mount
- Phoenix Contact 3 Phase Surge Protector 360V ac