Phoenix Contact Surge Protector, 5 kA, 190 V, DIN Rail

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$326.70

(exc. GST)

$359.37

(inc. GST)

Add to Basket
Select or type quantity

Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
207-2740
Mfr. Part No.:
2906825
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protector

Voltage Protection Rating

190V

Maximum Surge Current

5kA

Range

Surge Protection Device

Series

TTC

Mount Type

DIN Rail

Impulse Discharge Current

0.5kA

IP Rating

IP20

Standards/Approvals

IEC 60079-11 2008, EN 61643-21 2001 + A1:2009 + A2:2013, IEC 60079-0 2011 (modified) + corrigendum 2012 + corrigendum 2013, IEC 61643-21 2000 + corrigendum 2001 + A1:2008, EN 60079-11 2012, modified + A2:2012, EN 60079-0 2012 + A11:2013

Depth

100mm

Length

105.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE
The Phoenix Contact surge protection device has ability of signalling without additional auxiliary power, thanks to the mechanical status indicator. It has grounded or insulated shield grounding.

Error-free replacement of protective plugs

The signal is not influenced during maintenance work

Space-saving

Related links