- RS Stock No.:
- 207-2720
- Mfr. Part No.:
- 2906713
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$202.40
(exc. GST)
$222.64
(inc. GST)
Units | Per unit |
1 - 4 | $202.40 |
5 + | $182.16 |
- RS Stock No.:
- 207-2720
- Mfr. Part No.:
- 2906713
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact surge protection device has ability of signalling without additional auxiliary power, thanks to the mechanical status indicator. It has grounded or insulated shield grounding.
Error-free replacement of protective plugs
The signal is not influenced during maintenance work
Space-saving
The signal is not influenced during maintenance work
Space-saving
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 20kA |
Range | Surge Protection Device |
Series | TTC |
Mounting Style | DIN Rail |
Impulse Discharge Current | 0.5kA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |
Related links
- Eaton, SLP Surge Suppressor Unit 32 V Maximum Voltage Rating 20kA...
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Schneider Electric Surge Protector DIN Rail Mount
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 25kA...
- Phoenix Contact, VAL MS Surge Protection Device 30 V ac Maximum...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA...
- Phoenix Contact Surge Protector 180V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector On Base Element Mount