Phoenix Contact 1 Phase Surge Protector, 100kA, DIN Rail Mount
- RS Stock No.:
- 207-2717
- Mfr. Part No.:
- 2905989
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$774.40
(exc. GST)
$851.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $774.40 |
| 5 + | $696.95 |
*price indicative
- RS Stock No.:
- 207-2717
- Mfr. Part No.:
- 2905989
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 100kA | |
| Range | Type 1 Surge Protection Plug | |
| Series | FLT-SEC | |
| Electrical Phase | 1 | |
| Mounting Style | DIN Rail | |
| Impulse Discharge Current | 35kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -40 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 100kA | ||
Range Type 1 Surge Protection Plug | ||
Series FLT-SEC | ||
Electrical Phase 1 | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 35kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact type 1 surge protection plug has optical and mechanical status indicator. It satisfies TOV requirements for use in IT systems.
Pluggable
Free of leakage current
Spark gap has no line follow current
Free of leakage current
Spark gap has no line follow current
Related links
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Siemens 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 125V dc, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
