- RS Stock No.:
- 203-2722
- Mfr. Part No.:
- 3RT2926-1CC00
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$50.22
(exc. GST)
$55.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $50.22 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-2722
- Mfr. Part No.:
- 3RT2926-1CC00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens surge suppressor design as RC element for motor contactors size S0. It used maximum 48 to 127 AC voltage.
Ambient temperature is -25 °C to +60°C
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Range | SIRIUS |
Mounting Style | Clip-On |
Better World Claim | Low carbon manufacture |
Better World Product | Yes |
Related links
- Siemens Surge Protector, 127 V ac, 150V dc, Clip-On Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector, 400V ac, Clip-On Mount
- Siemens Surge Protector, 250V dc, Clip-On Mount
- Siemens Surge Protector, 48 V ac, 70V dc, Clip-On Mount
- Siemens Surge Protector, 1.4kV, Clip-On Mount
- Siemens Surge Protector, 127 → 240 V ac, 150 → 250V dc, Clip-On Mount
- Siemens Surge Protector, 24 → 48 V ac, 24 → 70V dc, Clip-On Mount