Phoenix Contact 1 Phase Surge Protector, 40 kA, 1500 V, DIN Rail

Bulk discount available

Subtotal (1 unit)*

$159.65

(exc. GST)

$175.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$159.65
10 +$143.71

*price indicative

RS Stock No.:
131-486
Mfr. Part No.:
2910361
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protector

Voltage Protection Rating

1500V

Maximum Surge Current

40kA

Series

VAL

Electrical Phase

1

Mount Type

DIN Rail

Impulse Discharge Current

20kA

IP Rating

IP20

Standards/Approvals

EN 60664-1 / EN 61643-11

Length

96.8mm

Width

17.6 mm

Depth

65.7mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection device is a single channel surge protective device designed for 240 V AC power supply units. It features floating remote indication contact, allowing for easy status monitoring and indication. With its optical and mechanical status indicators, you can quickly identify the health of the individual arresters. The device also offers mechanical coding for all slots, ensuring proper installation. It is made with high quality materials and is of German origin, guaranteeing its durability and reliability. With its compact size of 17.6mm width, 96.8mm height, and 65.7mm depth, it can be easily integrated into any DIN rail system.

Mechanical coding of all slots ensures proper installation

Lightweight design weighing only 148.6g

Made with high quality materials for durability

Provides high level protection against voltage surges

Related links