Eaton Three Phase Surge Protector, 12.5kA, 1.5kV, DIN Rail Mount
- RS Stock No.:
- 120-841
- Mfr. Part No.:
- 158332 SPBT12-280-3+NPE
- Brand:
- Eaton
Price Each**
$1,575.77
(exc. GST)
$1,733.35
(inc. GST)
On back order for despatch 30/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,575.77 |
**price indicative
- RS Stock No.:
- 120-841
- Mfr. Part No.:
- 158332 SPBT12-280-3+NPE
- Brand:
- Eaton
Related links
- Eaton Three Phase Surge Protector 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Arrester 1.5kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.4kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.6kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 2.2kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.4kV, DIN Rail Mount