- RS Stock No.:
- 732-5930
- Mfr. Part No.:
- ERJ3GEYJ512V
- Brand:
- Panasonic
5000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.006
(exc. GST)
$0.007
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 10000 | $0.006 | $30.00 |
15000 - 15000 | $0.006 | $30.00 |
20000 - 20000 | $0.005 | $25.00 |
25000 + | $0.005 | $25.00 |
*price indicative |
- RS Stock No.:
- 732-5930
- Mfr. Part No.:
- ERJ3GEYJ512V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
0603 Format Resistor, ERJ3GEY Series - 5%
Panasonic ERJ 3GE metal film resistors are compact and lightweight. ERJ 3GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These chip resistors provide a reliable solution in a 0603 size case.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 5.1kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.1W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ3G |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Cutting Mats
- Panasonic 5.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W -...
- Panasonic 5.1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W -...
- Panasonic 5.1kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W -...
- Panasonic 5.1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- Panasonic 5.1kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W -...
- Panasonic 5.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W -...
- Panasonic 5.1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...