- RS Stock No.:
- 716-8803
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) Each (On a Reel of 10000)
$0.004
(exc. GST)
$0.004
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.004 | $40.00 |
50000 - 240000 | $0.004 | $40.00 |
250000 + | $0.004 | $40.00 |
*price indicative
- RS Stock No.:
- 716-8803
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0402 Format RS Series - ( 200Ω → 3.57kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 732Ω |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±1% |
Power Rating | 0.063W |
Temperature Coefficient | ±100ч/млн/°C |
Series | RS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- RS PRO 1.1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 499Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 15kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 36Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 36kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 24kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 280kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 113kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W