- RS Stock No.:
- 684-2588
- Mfr. Part No.:
- P0805Y1002BNTA
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 684-2588
- Mfr. Part No.:
- P0805Y1002BNTA
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
P Series 0.1%
Superior stability
Low temperature coefficient of resistance
Low voltage coefficient
Low temperature coefficient of resistance
Low voltage coefficient
Precision thin film SMD wraparound resistors for low noise and precision applications.
Standards
MIL-PRF-55342G
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.2W |
Temperature Coefficient | ±10ppm/°C |
Series | P |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Vishay 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W -...
- Vishay 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W -...
- Vishay 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Vishay 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.01% 0.2W -...
- Vishay 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.12W -...
- Vishay 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W -...
- Vishay 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.2W -...
- Vishay 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.2W -...