- RS Stock No.:
- 679-1298
- Mfr. Part No.:
- CRCW0805360KFKEA
- Brand:
- Vishay
13250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.04
(exc. GST)
$0.04
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 450 | $0.04 | $2.00 |
500 - 1200 | $0.039 | $1.95 |
1250 - 2450 | $0.037 | $1.85 |
2500 - 4950 | $0.036 | $1.80 |
5000 + | $0.035 | $1.75 |
*price indicative
- RS Stock No.:
- 679-1298
- Mfr. Part No.:
- CRCW0805360KFKEA
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0805 Format CRCW Series - 1% (Paper T/R) (10kΩ to 5.6MΩ)
From Vishay, the CRCW series consists of surface mount (SMD) thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin solder contacts, you can use soldering processes that either contain lead or are lead free.
Features and benefits:
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 360kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | CRCW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Vishay 360kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Vishay 360kΩ, 0805 Thin Film SMD Resistor ±1% 0.125W - CRCW0805360KFKEA
- Panasonic 6.19kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W...
- Vishay 2.21kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Vishay 68kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Yageo 30kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Panasonic 1.54MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W...
- Vishay 21.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...