- RS Stock No.:
- 618-1767
- Mfr. Part No.:
- RC0805FR-0762KL
- Brand:
- Yageo
- RS Stock No.:
- 618-1767
- Mfr. Part No.:
- RC0805FR-0762KL
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
0805 Format RC0805 Series Reels (1kΩ to 91kΩ)
Sold in reel of 5000
Specifications
Attribute | Value |
---|---|
Resistance | 62kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | RC0805 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |