- RS Stock No.:
- 263-7719
- Mfr. Part No.:
- ESR25JZPJ684
- Brand:
- ROHM
Available for back order.
Price (ex. GST) Each (On a Tape of 10)
$0.246
(exc. GST)
$0.271
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $0.246 | $2.46 |
250 - 490 | $0.215 | $2.15 |
500 - 990 | $0.176 | $1.76 |
1000 - 1990 | $0.115 | $1.15 |
2000 + | $0.082 | $0.82 |
*price indicative
- RS Stock No.:
- 263-7719
- Mfr. Part No.:
- ESR25JZPJ684
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 680kΩ |
Technology | Thick Film |
Package/Case | 1210 (3225M) |
Tolerance | ±5% |
Power Rating | 0.66W |
Related links
- ROHM 680kΩ, 1210 (3225M) Thick Film Resistor ±5% 0.66W - ESR25JZPJ684
- ROHM 2.7kΩ, 1210 (3225M) Thick Film Resistor ±5% 0.66W - ESR25JZPJ272
- ROHM 820Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W - ESR25JZPJ821
- ROHM 1kΩ, 1210 (3225M) Thick Film Resistor ±5% 0.66W - ESR25JZPJ102
- ROHM 2kΩ, 1210 (3225M) Thick Film Resistor ±5% 0.66W - ESR25JZPJ202
- ROHM 470Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W - ESR25JZPJ471
- ROHM 180Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W - ESR25JZPJ181
- ROHM 43Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W - ESR25JZPJ430