- RS Stock No.:
- 186-6577
- Mfr. Part No.:
- 35503M9JT
- Brand:
- TE Connectivity
On back order for despatch 12/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 10)
$2.008
(exc. GST)
$2.209
(inc. GST)
Units | Per unit | Per Tape* |
10 - 240 | $2.008 | $20.08 |
250 - 490 | $1.96 | $19.60 |
500 + | $1.928 | $19.28 |
*price indicative |
- RS Stock No.:
- 186-6577
- Mfr. Part No.:
- 35503M9JT
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.
5W@70°C in 4320 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 3.9MΩ |
Technology | Thick Film |
Package/Case | 4320 |
Tolerance | ±5% |
Power Rating | 5W |
Temperature Coefficient | ±100ppm/°C |
Series | 3550 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- TE Connectivity 3.9MΩ, 4257 (11070M Thick Film SMD Resistor ±5% 6W...
- TE Connectivity 51Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W...
- TE Connectivity 100Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W...
- TE Connectivity 82kΩ, 4320 Thick Film SMD Resistor ±5% 5W - 355082KJT
- TE Connectivity 3.9kΩ, 4320 Thick Film SMD Resistor ±5% 5W - 35503K9JT
- TE Connectivity 56Ω, 4320 Thick Film SMD Resistor ±5% 5W - 355056RJT
- TE Connectivity 15Ω, 4320 Thick Film SMD Resistor ±5% 5W - 355015RJT
- TE Connectivity 560Ω, 4320 Thick Film SMD Resistor ±5% 5W - 3550560RJT