- RS Stock No.:
- 182-4701
- Mfr. Part No.:
- SMA-A0204BTNX10K
- Brand:
- TE Connectivity
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 250)
$0.594
(exc. GST)
$0.653
(inc. GST)
Units | Per unit | Per Reel* |
250 - 500 | $0.594 | $148.50 |
750 - 1250 | $0.579 | $144.75 |
1500 + | $0.57 | $142.50 |
*price indicative |
- RS Stock No.:
- 182-4701
- Mfr. Part No.:
- SMA-A0204BTNX10K
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.
Thin film technology
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Technology | Thin Film |
Package/Case | Melf 0204 |
Tolerance | ±0.1% |
Power Rating | 0.4W |
Temperature Coefficient | ±15ppm/°C |
Automotive Standard | AEC-Q200 |
Series | SMA-A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- TE Connectivity 121kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 453kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 15kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 59kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 10Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 82Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.4W -...