- RS Stock No.:
- 176-4695
- Mfr. Part No.:
- CRGP0603F10K
- Brand:
- TE Connectivity
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.03
(exc. GST)
$0.03
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.03 | $150.00 |
10000 - 15000 | $0.029 | $145.00 |
20000 + | $0.029 | $145.00 |
*price indicative |
- RS Stock No.:
- 176-4695
- Mfr. Part No.:
- CRGP0603F10K
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±100ppm/°C |
Series | GRGP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Cutting Mats
- TE Connectivity 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1%...
- TE Connectivity 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1%...
- TE Connectivity 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5%...
- TE Connectivity 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5%...