- RS Stock No.:
- 176-4517
- Mfr. Part No.:
- CRGP2010F82K
- Brand:
- TE Connectivity
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$0.155
(exc. GST)
$0.171
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.155 | $77.50 |
1000 - 1500 | $0.151 | $75.50 |
2000 + | $0.149 | $74.50 |
*price indicative |
- RS Stock No.:
- 176-4517
- Mfr. Part No.:
- CRGP2010F82K
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 82kΩ |
Technology | Thick Film |
Package/Case | 2010 (5025M) |
Tolerance | ±1% |
Power Rating | 1.25W |
Temperature Coefficient | ±100ppm/°C |
Series | CRGP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- TE Connectivity 100kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W...
- TE Connectivity 6.8kΩ, 2010 (5025M) Thick Film SMD Resistor ±1%...
- TE Connectivity 62Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W -...
- TE Connectivity 6.2MΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W...
- TE Connectivity 820Ω, 2010 (5025M) Thick Film SMD Resistor ±1%...
- TE Connectivity 110Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W...
- TE Connectivity 560kΩ, 2010 (5025M) Thick Film SMD Resistor ±1%...
- TE Connectivity 1.8kΩ, 2010 (5025M) Thick Film SMD Resistor ±1%...