- RS Stock No.:
- 166-9900
- Mfr. Part No.:
- CST0612-FC-R0015E
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 166-9900
- Mfr. Part No.:
- CST0612-FC-R0015E
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CST Series 0612 Format - Current Sense
Bourns CST0612 metal alloy strip current sensing surface mount resistors.
Features and Benefits:
Four terminal design with a metal alloy strip
Provide low inductance values, less than 1 nH
High degree of accuracy and reliability
RoHS compliant and halogen free
Four terminal design with a metal alloy strip
Provide low inductance values, less than 1 nH
High degree of accuracy and reliability
RoHS compliant and halogen free
Product Application Information
With an AEC-Q200 qualification, CST0612 current sense resistors are suitable for automotive applications. Typical applications include automation and navigation equipment, precision circuits, printers and current sensing.
Standards
AEC-Q200 qualified
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 1.5mΩ |
Technology | Metal Strip |
Package/Case | 0612 (1632M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Series | CST0612 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |