- RS Stock No.:
- 163-9684
- Mfr. Part No.:
- SMF3390RJT
- Brand:
- TE Connectivity
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$0.324
(exc. GST)
$0.356
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.324 | $324.00 |
2000 - 3000 | $0.316 | $316.00 |
4000 + | $0.311 | $311.00 |
*price indicative |
- RS Stock No.:
- 163-9684
- Mfr. Part No.:
- SMF3390RJT
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SM Metal Film 3W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 390Ω |
Technology | Metal Film |
Tolerance | ±5% |
Power Rating | 3W |
Temperature Coefficient | ±100ppm/°C |
Series | SM |
Minimum Operating Temperature | -80°C |
Maximum Operating Temperature | +280°C |