- RS Stock No.:
- 123-1388
- Mfr. Part No.:
- CPF0805B357RE1
- Brand:
- TE Connectivity
840 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 20)
$0.723
(exc. GST)
$0.795
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
20 - 240 | $0.723 | $14.46 |
260 - 480 | $0.705 | $14.10 |
500 + | $0.694 | $13.88 |
*price indicative
- RS Stock No.:
- 123-1388
- Mfr. Part No.:
- CPF0805B357RE1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0805 TE Connectivity CPF Series Precision Resistors 300Ω - 1.58kΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Product Application Information
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 357Ω |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | CPF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- TE Connectivity 357Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 12.4Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 8.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 3.32kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 4.99kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 30.1Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 309Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 36.5kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...