- RS Stock No.:
- 114-2853
- Mfr. Part No.:
- ERJ6ENF5100V
- Brand:
- Panasonic
On back order for despatch 31/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.016
(exc. GST)
$0.018
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 15000 | $0.016 | $80.00 |
20000 - 25000 | $0.015 | $75.00 |
30000 - 45000 | $0.014 | $70.00 |
50000 + | $0.014 | $70.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 114-2853
- Mfr. Part No.:
- ERJ6ENF5100V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0805 Format Resistor, ERJ6EN Series - 1% (ZeroΩ to 999Ω)
Panasonic ERJ6EN Series 0805 Chip Resistors with a high reliable Metal glaze thick film resistive element and three layers of electrodes. The small sized and lightweight ERJ6EN Series resistors are compatible with placement machines and are suitable for both reflow and flow soldering.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 510Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Panasonic 47mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Panasonic 120mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Panasonic 3.3kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Panasonic 243Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Panasonic 390kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Panasonic 3.6Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Panasonic 1MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Panasonic 82Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...