Panasonic ERJ3EK Series Precision Thick Film Surface Mount Resistor 0603 Case 10kΩ ±1% 0.1W ±100ppm/°C
- RS Stock No.:
- 105-1156
- Mfr. Part No.:
- ERJ3EKF1002V
- Brand:
- Panasonic
20000 In Global stock for delivery within 5 working day(s)
305000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.01
(exc. GST)
$0.01
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 20000 | $0.01 | $50.00 |
25000 + | $0.009 | $45.00 |
*price indicative |
- RS Stock No.:
- 105-1156
- Mfr. Part No.:
- ERJ3EKF1002V
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Package/Case | 0603 |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Technology | Thick Film |
Dimensions | 1.6 x 0.8 x 0.45mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.45mm |
Series | ERJ3EK |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Termination Style | SMT |
Case Style | Moulded |
Maximum Temperature Coefficient | +100ppm/°C |
Minimum Temperature Coefficient | -100ppm/°C |