TDK, VLCF, 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.19 A Idc
- RS Stock No.:
- 916-4282
- Mfr. Part No.:
- VLCF5028T-100M1R0-2
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.37
(exc. GST)
$12.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $1.137 | $11.37 |
| 130 - 240 | $1.109 | $11.09 |
| 250 + | $1.091 | $10.91 |
*price indicative
- RS Stock No.:
- 916-4282
- Mfr. Part No.:
- VLCF5028T-100M1R0-2
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.19A | |
| Package/Case | 5028 | |
| Length | 5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 83mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | VLCF | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 2.8mm | |
| Depth | 5mm | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.19A | ||
Package/Case 5028 | ||
Length 5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 83mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series VLCF | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 2.8mm | ||
Depth 5mm | ||
Core Material Ferrite | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
VLCF5028 Series Magnetically Shielded Wire Wound Inductors
VLCF Series Magnetic shield construction have a ferrite core
Low profile product lineup with maximum heights of 1.8 mm, 2.0 mm, 2.4 mm, and 2.8 mm allowing for different usages which include:
• Power source inductor for mobile devices such as HDDs, DVCs, and DSCs
• LCDs, other DC to DC converters
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.19 A Idc
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 to ±30 % 2.19 A Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 740 mA Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20/±30 % 620 mA Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20/±30 % 1.1 A Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.26 A Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 to ±30 % 900 mA Idc
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc Q:9
