TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 510 mA Idc Q:20

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$8.53

(exc. GST)

$9.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 370$1.706$8.53
375 - 745$1.662$8.31
750 +$1.64$8.20

*price indicative

Packaging Options:
RS Stock No.:
905-4324
Mfr. Part No.:
B82442T1104K050
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

510mA

Package/Case

2220

Length

5.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

2

Maximum DC Resistance

990mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±10 %

Series

SIMID

Maximum Operating Temperature

150°C

Height

5mm

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Depth

5mm

Maximum Self Resonant Frequency

6.1MHz

Moulded

Yes

Minimum Quality Factor

20

Inductor Construction

Wirewound

EPCOS 2220 B82442T SIMID Series Wire Wound Inductors


B82442T SIMID Series SMD Inductors with a Ferrite drum core

Laser-welded winding and flame-retardant moulding

Features & Benefits:


B82442T SIMID Series have a high current handling capability

High Inductance values: 1 μH to 10000 μH

Rated current of 46 mA to 3510 mA

Temperature range up to 150°C

Qualified to AEC-Q200

Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D

RoHS-compatible and Halogen-free

Applications in Filtering of supply voltages, coupling, decoupling; DC/DC converters/switch-mode power supplies; Automotive electronics; Telecommunications; Consumer electronics; Industrial electronics

SMT 2220 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy