Wurth Elektronik, WE-GFH, 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 4.7 μH Moulded ±10 % 1.2 A
- RS Stock No.:
- 899-7220
- Mfr. Part No.:
- 744766904
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 130 more to save $1.82
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$5.83
(exc. GST)
$6.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 120 | $0.583 | $5.83 | - |
| 130 - 240 | $0.569 | $5.69 | $1.82 |
| 250 + | $0.562 | $5.62 | $5.25 |
*price indicative
- RS Stock No.:
- 899-7220
- Mfr. Part No.:
- 744766904
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.2A | |
| Package/Case | 4532 | |
| Length | 4.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 235mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Series | WE-GFH | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Iron | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 53MHz | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.2A | ||
Package/Case 4532 | ||
Length 4.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 235mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Series WE-GFH | ||
Maximum Operating Temperature 125°C | ||
Core Material Iron | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 53MHz | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
Minimum Quality Factor 30 | ||
Wurth WE-GFH High Frequency SMD Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 4.7 μH Moulded ±10 % 1.2 A
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH Moulded ±10 % 825 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 100 μH Moulded ±10 % 275 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 220 μH Moulded ±10 % 200 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 22 μH Moulded ±10 % 650 mA
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 56 μH Moulded ±10 % 400 mA
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 33 μH Moulded ±10 % 525 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1 A Idc
