Wurth, WE-LHMI, 8030 Shielded Wire-wound SMD Inductor with a Iron Core, 330 nH Moulded 16A Idc
- RS Stock No.:
- 898-8040
- Mfr. Part No.:
- 744373560033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-8040
- Mfr. Part No.:
- 744373560033
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330 nH | |
| Maximum DC Current | 16A | |
| Package/Case | 8030 | |
| Length | 9.7mm | |
| Depth | 8.5mm | |
| Height | 3mm | |
| Dimensions | 9.7 x 8.5 x 3mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 2.57mΩ | |
| Series | WE-LHMI | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 95MHz | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330 nH | ||
Maximum DC Current 16A | ||
Package/Case 8030 | ||
Length 9.7mm | ||
Depth 8.5mm | ||
Height 3mm | ||
Dimensions 9.7 x 8.5 x 3mm | ||
Shielded Yes | ||
Maximum DC Resistance 2.57mΩ | ||
Series WE-LHMI | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 95MHz | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth 5020 Shielded Wire-wound SMD Inductor 1.5 μH ±20% Wire-Wound 5.1A Idc
- Vishay 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 36.5A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 12A Idc
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 180mA Idc Q:35
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 12A Idc
- Vishay 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 36.5A
- Wurth 5020 Shielded Wire-wound SMD Inductor 3.3 μH Moulded 2.6A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 820 nH ±20 % 13.5 A Idc
