Wurth Elektronik, WE-KI, 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 1 μH ±5 % 120 mA Idc Q:35

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$5.40

(exc. GST)

$5.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 490$0.54$5.40
500 - 990$0.527$5.27
1000 +$0.519$5.19

*price indicative

Packaging Options:
RS Stock No.:
883-0121
Mfr. Part No.:
744762310A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

120mA

Package/Case

1008A

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

3.3Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

WE-KI

Standards/Approvals

REACH, RoHS

Termination Style

Surface Mount

Core Material

Ceramic

Depth

2mm

Height

1.6mm

Maximum Self Resonant Frequency

310MHz

Inductor Construction

Wirewound

Minimum Quality Factor

35

Moulded

Yes

COO (Country of Origin):
MY

Wurth 1008 WE-KI Series Wire-Wound Inductors


Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy