Wurth, WE-KI, 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 33 nH Wire-Wound 1A Idc Q:60

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
883-0064
Mfr. Part No.:
744762133A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33 nH

Maximum DC Current

1A

Package/Case

1008A

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Maximum DC Resistance

100mΩ

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

1.7GHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

60

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy