Wurth Elektronik, WE-LHMI, 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 5.6 μH ±20 % 3.3 A
- RS Stock No.:
- 863-1012
- Distrelec Article No.:
- 301-88-462
- Mfr. Part No.:
- 74437336056
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save $45.00
View bulk pricing optionsSubtotal (1 unit)*
$3.86
(exc. GST)
$4.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 499 | $3.86 | - |
| 500 - 999 | $3.77 | $45.00 |
| 1000 + | $3.70 | $160.00 |
*price indicative
- RS Stock No.:
- 863-1012
- Distrelec Article No.:
- 301-88-462
- Mfr. Part No.:
- 74437336056
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 3.3A | |
| Package/Case | 5030 | |
| Length | 5.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 63mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | WE-LHMI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 5.2mm | |
| Termination Style | Surface Mount | |
| Core Material | Powdered Iron | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 22MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 3.3A | ||
Package/Case 5030 | ||
Length 5.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 63mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series WE-LHMI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 5.2mm | ||
Termination Style Surface Mount | ||
Core Material Powdered Iron | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 22MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
WE-LHMI Series Magnetically Shielded Wirewound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 5.6 μH ±20 % 3.3 A
- Wurth Elektronik 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 3.9 A
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 1 μH ±20 % 7.3 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 10.6 A Idc
- Wurth Elektronik 5030 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 2.9 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1.2 μH ±20 % 6.5 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 2.9 A Idc
