Wurth Elektronik, WE-MAPI, 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH ±20 %
- RS Stock No.:
- 863-0801
- Distrelec Article No.:
- 304-38-085
- Mfr. Part No.:
- 74438336012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$10.93
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | $2.186 | $10.93 | - |
| 250 - 495 | $2.132 | $10.66 | 2% |
| 500 + | $2.10 | $10.50 | 3% |
*price indicative
- RS Stock No.:
- 863-0801
- Distrelec Article No.:
- 304-38-085
- Mfr. Part No.:
- 74438336012
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.9A | |
| Package/Case | 3020 | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 36mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-MAPI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Termination Style | Surface Mount | |
| Depth | 3mm | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 57MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.9A | ||
Package/Case 3020 | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 36mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-MAPI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Termination Style Surface Mount | ||
Depth 3mm | ||
Height 2mm | ||
Maximum Self Resonant Frequency 57MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- KR
Wurth Elektronik 3020 WE-MAPI Series Wire Wound Chokes
SMT 3020 Inductors (Chokes)
Related links
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 0.47 μH ±30 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 %
