Wurth Elektronik, WE-MAPI, 1610 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH ±30 % 1.65 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$13.18

(exc. GST)

$14.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 745$2.636$13.18-
750 - 1495$2.568$12.842%
1500 +$2.528$12.644%

*price indicative

RS Stock No.:
863-0722
Distrelec Article No.:
304-38-081
Mfr. Part No.:
744383130056
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

560nH

Product Type

Surface Mount Inductor

Maximum DC Current

1.65A

Package/Case

1610

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

113mΩ

Series

WE-MAPI

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Magnetic Iron Alloy

Depth

1.6mm

Height

1mm

Maximum Self Resonant Frequency

150MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
KR

Wurth Elektronik 1610 WE-MAPI Series Wire Wound Chokes


WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices

SMT 1610 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy