Bourns, SRP1265A, 1265 Surface Mount Inductor with a Carbonyl Powder Core, 470 nH 41 A Idc Q:10
- RS Stock No.:
- 819-3541
- Mfr. Part No.:
- SRP1265A-R47M
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.59
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | $1.918 | $9.59 |
| 125 - 245 | $1.868 | $9.34 |
| 250 + | $1.84 | $9.20 |
*price indicative
- RS Stock No.:
- 819-3541
- Mfr. Part No.:
- SRP1265A-R47M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 41A | |
| Package/Case | 1265 | |
| Length | 13.5mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 1.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1265A | |
| Core Material | Carbonyl Powder | |
| Height | 6.2mm | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 75MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 41A | ||
Package/Case 1265 | ||
Length 13.5mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 1.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series SRP1265A | ||
Core Material Carbonyl Powder | ||
Height 6.2mm | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 75MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
SRP1265A Series Magnetically Shielded Power Inductors
Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.
Features and Benefits:
SRP1265A Series inductors have a shielded construction with a Carbonyl powder core
High saturation current
Inductance range 0.15 to 47 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies
Related links
- Bourns 1265 Surface Mount Inductor with a Carbonyl Powder Core, 470 nH 41 A Idc Q:10
- Bourns 1265 Surface Mount Inductor with a Carbonyl Powder Core, 220 nH 53 A Idc Q:10
- Bourns 1265 Surface Mount Inductor with a Carbonyl Powder Core, 820 nH 33 A Idc Q:30
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 10 A Idc Q:20
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 22 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 32 A Idc Q:10
- Bourns 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 4.6 A Idc Q:39
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 13.2 A Idc Q:30
