Wurth Elektronik, WE-RFI, 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core 180 mA
- RS Stock No.:
- 800-7734
- Mfr. Part No.:
- 744760310A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 800-7734
- Mfr. Part No.:
- 744760310A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 180mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.13Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WE-RFI | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 1.25mm | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 200MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 180mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Shielding Yes | ||
Maximum DC Resistance 2.13Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series WE-RFI | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 1.25mm | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 200MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- MY
Wurth 0805 WE-RFI Series Wire Wound Inductors
WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.
- RS Stock No. 8007747
- Mfr. Part No. 744760327A
Each (In a Pack of 5)
$0.694
- RS Stock No. 5003004
- Mfr. Part No. 744231181
Each (In a Pack of 5)
$1.634
- RS Stock No. 1633236
- Mfr. Part No. 744231181
Each (On a Reel of 2000)
$1.086
- RS Stock No. 1241846
- Mfr. Part No. 744231091
Each (In a Pack of 10)
$1.544
Related links
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH Ferrite Core 120 mA
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH Ferrite Core 110 mA
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Ferrite Core 210 mA
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH Ferrite Core 160 mA
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 μH ±5 % 200 mA Idc
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH ±5 % 150 mA Idc
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH ±5 % 300 mA Idc
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 nH ±5 % 400 mA Idc










