Wurth Elektronik, WE-PD, 7332 Shielded Surface Mount Inductor 39 μH ±20 % 1.03 A Idc
- RS Stock No.:
- 798-1616
- Distrelec Article No.:
- 301-89-504
- Mfr. Part No.:
- 7447789139
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$3.57
(exc. GST)
$3.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 48 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 249 | $3.57 |
| 250 - 499 | $3.48 |
| 500 + | $3.44 |
*price indicative
- RS Stock No.:
- 798-1616
- Distrelec Article No.:
- 301-89-504
- Mfr. Part No.:
- 7447789139
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 39μH | |
| Maximum DC Current | 1.03A | |
| Package/Case | 7332 | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 320mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 7.3mm | |
| Standards/Approvals | IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 39μH | ||
Maximum DC Current 1.03A | ||
Package/Case 7332 | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 320mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 7.3mm | ||
Standards/Approvals IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Applications
Wurth Non Standard SMT Inductors (Chokes)
Note
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 39 μH ±20 % 1.03 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 12 μH ±20 % 1.73 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 270 μH ±20 % 400 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 390 μH ±20 % 300 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 3.3 μH ±20 % 3.42 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 10 μH ±20 % 1.83 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 100 μH ±20 % 620 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH Shielded ±20 % 1.51 A Idc
