Bourns, SRP1250, 1250 Surface Mount Inductor with a Iron Core, 680 nH 34 A Idc
- RS Stock No.:
- 786-9516
- Mfr. Part No.:
- SRP1250-R68M
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.01
(exc. GST)
$2.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $2.01 |
| 125 - 249 | $1.99 |
| 250 + | $1.95 |
*price indicative
- RS Stock No.:
- 786-9516
- Mfr. Part No.:
- SRP1250-R68M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 680nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 34A | |
| Package/Case | 1250 | |
| Length | 13.9mm | |
| Maximum DC Resistance | 1.7mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRP1250 | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.2mm | |
| Depth | 13.5mm | |
| Core Material | Iron | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 680nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 34A | ||
Package/Case 1250 | ||
Length 13.9mm | ||
Maximum DC Resistance 1.7mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRP1250 | ||
Maximum Operating Temperature 150°C | ||
Height 5.2mm | ||
Depth 13.5mm | ||
Core Material Iron | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRP1250 Series Magnetically Shielded Wire Wound Chokes
Shielded construction
Unit height of 5.9mm
Inductance range: 0.22μH to 10μH
Current up to 45A
RoHS compliant
Product Size 13.9 x 5.9 mm
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1250 Surface Mount Inductor with a Iron Core, 680 nH 34 A Idc
- Bourns 1250 Shielded Surface Mount Inductor with a Iron Core, 220 nH 45 A Idc
- Bourns 1250 Shielded Surface Mount Inductor with a Iron Core, 500 nH 36 A Idc
- Bourns 1250 Shielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH ±20 % 9 A Idc
- Bourns 1250 Shielded Wirewound Surface Mount Inductor with a Iron Core, 6.8 μH ±20 % 11 A Idc
- Bourns 1250 Shielded Surface Mount Inductor with a Iron Core, 9 μH ±20 % 10 A Idc
- Bourns 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH ±20 % 16.5 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH 8.5 A Idc
