Murata, LQW18F, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 27 nH Multilayer ±2 % 100 mA Idc
- RS Stock No.:
- 785-9206
- Mfr. Part No.:
- LQP18MN27NG02D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2.18
(exc. GST)
$2.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 430 left, ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 990 | $0.218 | $2.18 |
| 1000 - 1990 | $0.212 | $2.12 |
| 2000 + | $0.21 | $2.10 |
*price indicative
- RS Stock No.:
- 785-9206
- Mfr. Part No.:
- LQP18MN27NG02D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 27nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 100mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.4Ω | |
| Inductance Tolerance | ±2 % | |
| Series | LQW18F | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Height | 500μm | |
| Depth | 800μm | |
| Maximum Self Resonant Frequency | 1.9GHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 17 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 27nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 100mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.4Ω | ||
Inductance Tolerance ±2 % | ||
Series LQW18F | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Height 500μm | ||
Depth 800μm | ||
Maximum Self Resonant Frequency 1.9GHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 17 | ||
- COO (Country of Origin):
- JP
0603 - LQP18F Series Multilayer Chip Inductor
Applications:-
Related links
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 27 nH Multilayer ±2 % 100 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 nH Multilayer ±2 % 100 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±2 % 50 mA Idc Q:17
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer ±0.05 %
- Murata 50 mA Idc 0603 Yes Multilayer Surface Mount Inductor with a Ferrite Core, 56 nH Multilayer±2 % Q:17
- Murata 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH ±0.2nH Multilayer 200mA Idc
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 % 100 mA Idc
